Epson ICs S1V30120 Speech Synthesis IC
Epson S1V30120 Speech Synthesis IC is a cost effective solution for adding Text-To-Speech (TTS) and ADPCM speech processing applications to portable devices. The S1V30120 contains all the required analog codecs, memory, and EPSON-supplied embedded algorithms. All applications for the Epson S1V30120 Speech Synthesis IC are controlled over a single serial interface (SPI). This allows control from a wide range of hosts and rapid integration into existing products.Features
- Text To Speech Synthesis (TTS)
- Fonix DECtalk® v5, fully parametric speech synthesis
- Languages: US English, Castilian Spanish, Latin American Spanish
- Nine pre-defined voices
- 11.025kHz sampling rate
- Audio reproduction (ADPCM)
- ADPCM decoding (in Epson's original format)
- 80kbps, 64kbps, 48kbps, 40kbps, 32kbps, and 24kbps bit rate
- 16kHz, 8kHz sampling rate
- Clock
- 32.768KHz
- Host interface
- Synchronous serial interface (SPI interface is supported)
- Command control
- 16-bit full-digital amplifier
- 16kHz, 11.025kHz, and 8kHz sampling rate (fs)
- 16 bits digital input
- 3.3V/1.8V operating voltage
- Package
- 64-pin TQFP (10mm x 10mm) with 0.5mm-pitch pins
- Supply voltage
- 3.3V (I/O power supply)
- 1.8V (Core power supply)
Block Diagram
Yayınlandı: 2016-05-06
| Güncellenmiş: 2022-03-11