TE Connectivity / ERNI Medical Device Connectors

TE Connectivity's (TE) ERNI Medical Device Connectors are an ideal choice when space is a premium and signal strength is critical. The MicroSpeed, MiniBridge, iBridge Ultra, and MaxiBridge connectors provide board-to-board and wire-to-board solutions and are offered with pitch options of 1.0mm, 1.27mm, 2.0mm, and 2.54mm, respectively. TE ERNI Medical Device Connectors connectors are ideal for various applications in the medical industry, including portable diagnostic equipment, scopes, ultrasounds, x-ray systems, respirators, and sterilizers.

Features

  • Ideal choice when space is a premium and signal strength is critical
  • Provides board-to-board and wire-to-board solutions
  • 1.0mm, 1.27mm, 2.0mm, and 2.54mm pitch options

Applications

  • Medical technology
  • Automotive industry
  • Industrial automation
  • Lighting technology

Videos

Yayınlandı: 2020-06-16 | Güncellenmiş: 2024-10-07