TE Connectivity / ERNI SMC 1.27mm Connectors

TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.

Features

  • 1.27mm pitch
  • 12 to 80 pins
  • Data rates up to 3Gb/s
  • Up to 1.7A per contact current rating
  • Board-to-board connections
    • Stacked (mezzanine)
    • Orthogonal
    • Coplanar
  • Wire-to-board connections (ribbon cable)
    • Pluggable
    • Permanent
  • SMT termination technology with individual variants in pressfit technology plus IDC for cable assemblies
  • IDC termination and 30AWG cable assemblies
  • -55°C to +125°C temperature range

Applications

  • Medical
    • MRI
    • Laser treatment devices
    • Ventilators
    • Electronic surgical hardware
    • Neuroscience measuring devices
  • Communications
    • Wireless mobile satellites
    • Power system production and controls
    • Radios
    • Testing systems
  • Transportation
    • Automotive powertrains
    • Marine motor controls
    • Infotainment systems
  • Instrumentation
    • Biometric identification
    • Spectrometers
    • Solar string inverters
    • Bar code readers
    • Measuring systems

Videos

Yayınlandı: 2018-03-26 | Güncellenmiş: 2026-10-06