TE Connectivity / ERNI 2.54mm Power Taps for Backplanes
TE Connectivity's (TE) ERNI 2.54mm Power Taps for Backplanes are designed to bring power to PCB applications. These Power Taps allow for wire-to-board connections with common terminals. TE ERNI 2.54mm Power Taps for Backplanes feature six or 10 pins, an 8A to 40A current rating, and a -55°C to +125°C operating temperature range.Features
- Designed to bring power to PCB applications
- Allows for wire-to-board connections with common terminals
- 2.54mm pitch
Specifications
- Six or 10 pins
- 8A to 40A current rating
- -55°C to +125°C operating temperature range
- -55/125/56 climate category
- IEC 68-2-20 solder temperature max
Yayınlandı: 2020-11-13
| Güncellenmiş: 2024-10-07