ERP Power CNB 30/50W Programmable CC LED Drivers

ERP Power CNB 30/50W Programmable CC LED Drivers with Integrated BLUETOOTH® Mesh offers a class 2 power supply, 90ºC maximum case hot spot temperature, and an IP20-rated case with silicone-based potting. The CNB Series Drivers provide an input voltage of 120/277Vac, <20% THD, and up to 90% typ efficiency.

The ERP Power CNB 30/50W Programmable CC LED Drivers support the Casambi Bluetooth mesh solution with a simple set-up that enables brands to create multi-way controls and switching without additional wiring. The pre-integrated Bluetooth mesh module delivers a virtually unlimited range.

The CNB LED Drivers are housed in an IP20-rated case and are ideal for commercial, architectural, and indoor lighting applications.

Features

  • UL Class P
  • Class 2 power supply
  • A lifetime of 50,000 hours @ Tc ≤ 75°C
  • 90°C maximum case hot spot temperature
  • IP20-rated case with Silicone-based potting
  • Surge protection:
    • IEC61000-4-5: 2kV line to line/2kV line to earth
    • 2.5kV ring wave of ANSI/IEEE c62.41.1-2002 & c62.41.2-2002 category A
  • Complies with DLC (DesignLight Consortium®) and CA Title 24 technical requirements
  • NFC Programming
    • Current is 100% to 50% in each voltage range
    • Datalog read of SKU, S/N, lot code, hours of operation, FW rev., power cycles
  • Casambi Bluetooth Mesh Solution
    • Wireless lighting controls with a simple set-up that anyone can use
    • Pre-integrated Bluetooth mesh module enables brands to create multi-way controls and switching without additional wiring; no central gateway required
    • Secure, reliable mobile app and software
    • Dimming, grouping, many users, schedules, timers
    • Virtually unlimited range with mesh
    • Download for free, additional services available

Applications

  • Commercial lighting
  • Architectural lighting
  • Indoor lighting

Casambi Block Diagram

ERP Power CNB 30/50W Programmable CC LED Drivers

Wiring Diagram

ERP Power CNB 30/50W Programmable CC LED Drivers
Yayınlandı: 2021-09-17 | Güncellenmiş: 2022-03-11