ERP Power ESP Tri-Mode Dimming™ Constant Current LED Drivers

ERP Power ESP Tri-Mode Dimming™ (0 to 10V and TRIAC/ELV) Constant Current LED Drivers with Fast Startup Time are compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers. The ESP series offers linear 0-10V dimming transfer functions (10V=100%, 1V=10%, 0.1V=1%) and a lifespan of up to 134,000 hours at +70°C case hot spot temperature (+37°C ambient temperature) for ESP050W-1050-42 (44 W). These drivers from ERP Power comply with ENERGY STAR® luminaire specification and DLC (DesignLight Consortium®) technical requirements and come in an IP64-rated case with silicone-based potting.

Features

  • Compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers
  • TRIAC dimming only at 120VAC
  • Linear 0-10V dimming transfer function: 10V=100%, 1V=10%, 0.1V=1%
  • 134,000 hours of lifetime at +70°C case hot spot temperature (+37°C ambient temperature) for ESP050W-1050-42 (44 W)
  • Protections
    • Output open load
    • Over-current
    • Short-circuit (hiccup)
    • Over-temperature with auto recovery
  • IP64-rated case with silicone-based potting
  • Conducted and radiated EMI: Compliant with FCC CFR Title 47 Part 15 Class B (120VAC)/Class A (277VAC) and EN55015 (CISPR 15) at 220VAC/230VAC/240VAC
  • Complies with ENERGY STAR® luminaire specification and DLC (DesignLight Consortium®) technical requirements
  • +90°C maximum case hot spot temperature
  • Class 2 power supply
  • Double-insulated power supply between input and output (class II)

Applications

  • Commercial lighting
  • Residential lighting
  • Architectural lighting
  • Wide-area downlights

Specifications

ERP Power ESP Tri-Mode Dimming™ Constant Current LED Drivers

Application Diagram

ERP Power ESP Tri-Mode Dimming™ Constant Current LED Drivers
Yayınlandı: 2016-10-27 | Güncellenmiş: 2023-06-30