ERP Power ESS Tri-Mode Dimming™ Constant Current LED Drivers
ERP Power ESS Tri-Mode Dimming™ (up to 10V and TRIAC/ELV) Constant Current LED Drivers with Fast Startup Time are compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers. The ESS series offers a lifespan of 109,000 hours at +70°C case hot spot temperature (+57°C ambient temperature) for ESS030W-0620-42 (26W). These LED drivers from ERP Power are compliant with FCC CFR Title 47 Part 15 Class B (120VAC)/Class A (277VAC) and EN55015 (CISPR 15) at 220/230/240 Vac and ENERGY STAR® luminaire specifications and DLC (DesignLight Consortium®) technical requirements.Features
- Compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0-10V dimmers
- TRIAC dimming only at 120VAC
- Linear 0 to 10V dimming transfer function: 10V=100%, 1V=10%, 0.1V=1%
- 109,000 hours of life at +70°C case hot spot temperature (+57°C ambient temperature) for ESS030W-0620-42 (26 W)
- Protections
- Output open load
- Over-current
- Short-circuit (hiccup)
- Over-temperature with auto-recovery
- Conducted and radiated EMI: Compliant with FCC CFR Title 47 Part 15 Class B (120VAC)/Class A (277VAC) and EN55015 (CISPR 15) at 220VAC/230VAC/240VAC
- Complies with ENERGY STAR® luminaire specification and DLC (DesignLight Consortium®) technical requirements
- IP64-rated case with silicone-based potting
- +90°C maximum case hot spot temperature
- Class 2 power supply
- Double-insulated power supply between input and output (class II)
Applications
- Downlights
- Commercial and residential lighting
- Architectural lighting
Application Diagram
Yayınlandı: 2016-10-28
| Güncellenmiş: 2022-03-11