Espressif Systems ESP-FactoryTB1 Test Board
Espressif Systems ESP-FactoryTB1 Test Board is a stable and reliable production testing board that can be used as a USB converter. This test board is designed with two high-speed serial ports for communication with PCs. The ESP-FactoryTB1 test board performs stably at an operating temperature ranging from -40°C to +65°C and measures 66.5mm x 46mm in dimensions.Features
- Used as a USB converter
- Designed with 2x high-speed serial ports
- Operating temperature range from -40°C to +65°C
- 66.5mm x 46mm dimensions
Yayınlandı: 2019-01-11
| Güncellenmiş: 2023-08-10