Espressif Systems ESP-Module-Prog-1 Development Board

Espressif Systems ESP-Module-Prog-1 Development Board is designed specifically for modules. When a module is mounted on the board, it can be operated as a small development board similar to the ESP32-DevKitC. The module can be mounted without soldering it to the power and signal lines.

Required Equipment

  • Any of the Espressif modules listed above
  • USB-A to USB Type-C® data cable
  • Computer (Windows, Linux, or macOS)

Block Diagram

Block Diagram - Espressif Systems ESP-Module-Prog-1 Development Board

Overview

Location Circuit - Espressif Systems ESP-Module-Prog-1 Development Board
Yayınlandı: 2025-11-13 | Güncellenmiş: 2025-11-24