Espressif Systems ESP32-PICO-V3 System-in-Package (SiP) Module
Espressif Systems ESP32-PICO-V3 System-in-Package (SiP) Module is based on the ESP32 with ECO V3 wafer, providing complete Wi-Fi and BLUETOOTH® functionalities with 4MB integrated SPI flash. ESP32-PICO-V3 seamlessly integrates all peripheral components, including a crystal oscillator, flash, filter capacitors, and RF matching links in a single package. Module assembly and testing are done at the SiP level. The Espressif Systems ESP32-PICO-V3 SiP Module reduces the supply chain complexity and improves control efficiency. With an ultra-small size, robust performance, and low energy consumption, ESP32-PICO-V3 is suited for any space-limited or battery-operated application, including wearable electronics, medical equipment, sensors, and other IoT products.Features
- MCU
- ESP32 embedded, Xtensa® dual-core 32-bit LX6 microprocessor, up to 240MHz
- 448KB ROM for booting and core functions
- 520KB SRAM for data and instructions
- 16KB SRAM in RTC
- Wi-Fi
- 802.11 b/g/n
- 802.11n bit rate up to 150Mbps
- A-MPDU and A-MSDU aggregation
- 0.4µs guard interval support
- 2412MHz to 2484MHz center frequency range of operating channel
- BLUETOOTH
- BLUETOOTH V4.2 BR/EDR and BLUETOOTH LE specifications
- Class-1, class-2, and class-3 transmitter
- AFH
- CVSD and SBC
- Hardware
- ADC, DAC, touch sensor, SD/SDIO/MMC host controller, SPI, SDIO/SPI slave controller, EMAC, motor PWM, LED PWM, UART, I2C, I2S, infrared remote controller, GPIO, pulse counter, and two-wire automotive interfaces (TWAI®, compatible with ISO11898-1)
- 40MHz crystal oscillator
- 4MB SPI flash
- 3.0V to 3.6V operating voltage/power supply range
- -40°C to +85°C operating temperature range
- 7mm x 7mm x 0.94mm in dimension
Applications
- Generic low-power IoT sensor hubs
- Generic low-power IoT data loggers
- Cameras for video streaming
- Over-the-top (OTT) devices
- Speech recognition
- Image recognition
- Mesh networks
- Home automation
- Smart buildings
- Industrial automation
- Smart agriculture
- Audio
- Healthcare
- Wi-Fi-enabled toys
- Wearable electronics
- Retail and catering
Specifications
- 3.0V to 3.6V power supply voltage range
- 0.5A minimum current delivered by an external power supply
- -40°C to +85°C operating temperature range
- 2pF typical pin capacitance
- 50nA high-/low-level input currents
- 28mA low-level sink current
- 45k typical internal resistance
- 205mA to 368mA peak TX current consumption range
- 111mA to 117mA peak RX current consumption range
Block Diagram
Yayınlandı: 2023-10-10
| Güncellenmiş: 2023-12-04