Espressif Systems ESP32-S3-DevKitC-1 Development Kit

Espressif Systems ESP32-S3-DevKitC-1 Development Kit is a powerful and flexible development tool built around the ESP32-S3 System-on-Chip (SoC), which features a dual-core 32-bit Xtensa® LX7 processor with integrated AI acceleration, Wi-Fi® 4 (2.4 GHz), and BLUETOOTH® 5 (LE) connectivity. Designed for Artificial Intelligence of Things (AIoT) applications, the ESP32-S3-DevKitC-1 supports advanced features such as voice recognition, image processing, and edge computing. The kit includes a USB Type-C® interface for power, programming, and debugging, along with an onboard USB-to-UART bridge and multiple GPIOs for peripheral integration. The board also supports external power inputs and offers both PCB and U.FL antenna options for flexible wireless performance. With a compact, breadboard-friendly design and robust wireless capabilities, the Espressif Systems ESP32-S3-DevKitC-1 is ideal for developing smart home devices, wearables, Human-Machine Interface (HMI) systems, and industrial automation solutions that require both connectivity and on-device intelligence.

Features

  • Built around the ESP32-S3 SoC that features a dual-core 32-bit Xtensa LX7 processor with integrated AI acceleration
  • Equipped with an ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM2 MCU
  • 2.4GHz Wi-Fi and Bluetooth 5 (LE) for robust wireless connectivity
  • USB Type-C interface for power, programming, and debugging
  • Onboard USB-to-UART bridge for easy serial communication
  • Multiple GPIOs exposed via pin headers for peripheral interfacing
  • Support for an external power supply via 5V and 3.3V pins
  • Integrated PCB antenna or optional external antenna via U.FL connector
  • Breadboard-friendly design for rapid prototyping

Applications

  • AIoT
  • Voice and speech recognition
  • Smart home devices
  • Wearables
  • HMI
  • Industrial automation
  • Bluetooth LE applications
  • Internet of Things (IoT) prototyping and development

Required Equipment

  • USB 2.0 cable (standard-A to micro-B)
  • Computer running Windows, Linux, or macOS

Overview

Location Circuit - Espressif Systems ESP32-S3-DevKitC-1 Development Kit

Block Diagram

Block Diagram - Espressif Systems ESP32-S3-DevKitC-1 Development Kit
Yayınlandı: 2025-05-30 | Güncellenmiş: 2025-06-06