Espressif Systems ESP32-S3-WROOM-2 Multiprotocol Module
Espressif Systems ESP32-S3-WROOM-2 Multiprotocol Module is a powerful and generic Wi-Fi® + BLUETOOTH® LE module. This module is based on ESP32-S3R16V, with flash memory of octal 32MB and PSRAM memory of 16MB. The ESP32-S3-WROOM-2 module includes an onboard PCB antenna and ESP32-S3R8V or ESP32-S3R16V SoC embedded. This module provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-2 module operates within the -40°C to 65°C ambient temperature range and is RoHS/REACH compliant. This module is used in smart homes, industrial automation, USB devices, image recognition, audio devices, and generic low-power IoT data loggers.Features
- CPU and on-chip memory:
- ESP32-S3 SoC embedded, Xtensa® dual-core 32-bit LX7 microprocessor (with single precision FPU), up to 240MHz
- 384KB ROM
- 512KB SRAM
- 16KB SRAM in RTC
- Up to 16MB PSRAM
- Wi-Fi:
- 802.11b/g/n
- 802.11n up to 150Mbps bit rate
- A-MPDU and A-MSDU aggregation
- 0.4µs guard interval support
- 2412MHz to 2484MHz center frequency range of operating channel
- BLUETOOTH:
- BLUETOOTH 5 and BLUETOOTH mesh
- 125Kbps, 500Kbps, 1Mbps, and 2Mbps speed
- Advertising extensions
- Multiple advertisement sets
- Internal co-existence mechanism between Wi-Fi and BLUETOOTH to share the same antenna
- Integrated components on the module:
- 40MHz crystal oscillator
- Up to 32MB octal SPI flash
- RoHS and REACH compliant
Applications
- Smart homes
- Industrial automation
- Image and speech recognition
- Cameras for video streaming
- USB devices
- Smart agriculture
- Consumer electronics
- Health care
- POS machine
- Service robots
- Audio devices
- Generic low-power IoT sensor hubs and IoT data loggers
- Touch proximity sensing
- Wi-Fi + BLUETOOTH networking cards
Block Diagram
Module Dimensions
Yayınlandı: 2025-02-05
| Güncellenmiş: 2025-05-30