Espressif Systems ESP32-WROVER MCU Modules
Espressif Systems ESP32-WROVER MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU module that targets a wide variety of applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROVER module uses a PCB antenna, while ESP32-WROVER-I uses an IPEX antenna. These modules feature 4MB external SPI flash, 4MB external PSRAM, and an additional SPI PSRAM of 32Mbits.The Espressif Systems ESP-WROOM-32 MCU Modules feature the ESP32-D0WDQ6 chip at the core. This SoC features two CPU cores that can be individually controlled, and the CPU clock frequency is adjustable from 80MHz to 240MHz. The ESP32 integrates a rich set of peripherals, ranging from capacitive touch sensors, Hall sensors, SD card interface, Ethernet, high-speed SPI, UART, I2S, and I2C.
Features
- Two low-power Xtensa® 32-bit LX6 microprocessors
- ESP32-D0WDQ6 Core
- Supports up to four 16MB external QSPI flash and SRAM chips
- 32Mbits SPI Flash
- 40MHz crystal
- Onboard PCB antenna
- Advanced power-management technologies
Specifications
- 802.11 b/g/n (802.11n up to 150Mbps) Wi-Fi protocol
- Bluetooth v4.2 BR/EDR and BLE
- SD card, UART, SPI, SDIO, I2C, LED PWM, Motor PWM, I2S, and IR module interfaces
- Hall sensor
- Temperature sensor
- 2.7V to 3.6V operating voltage supply
- 80mA operating current
- –40°C to +85°C operating temperature range
Yayınlandı: 2018-06-29
| Güncellenmiş: 2024-12-11