Espressif Systems ESP32-LyraT-Mini V1.2 Audio Development Board

Espressif Systems ESP32-LyraT-Mini V1.2 Audio Development Board is a hardware platform designed for dual-core ESP32 audio applications. These applications include Wi-Fi or BT audio speakers, speech-based remote controllers, and connected smart-home appliances with one or more audio functionalities. The ESP32-LyraT-Mini is a mono audio board. The ESP32-LyraT-Mini Board provides hardware for audio processing and additional RAM on top of what is already on board the ESP32 chip.

Features

  • ESP32-WROVER-E module
  • Audio codec chip
  • ADC chip
  • Onboard microphone
  • Audio output
  • 1x 3W speaker output
  • MicroSD card slot (1 line)
  • 8x keys
  • 2x system LEDs
  • JTAG and UART test points
  • Integrated USB-UART bridge chip
  • Li-ion battery-charge management

Required Equipment

  • ESP32-LyraT-Mini V1.2 board
  • Speaker or headphones with a 3.5mm jack. If using a speaker, choosing no more than 3W is recommended, and JST PH 2.0 2-Pin plugs are needed. If this type of plug is unavailable, Dupont female jumper wires can be used during development.
  • 2x Micro-USB 2.0 cables, Type A to Micro B
  • PC loaded with Windows, Linux, or Mac OS
  • Optional
    • Micro SD-card
    • Li-ion battery

Overview

Location Circuit - Espressif Systems ESP32-LyraT-Mini V1.2 Audio Development Board

Block Diagram

Block Diagram - Espressif Systems ESP32-LyraT-Mini V1.2 Audio Development Board
Yayınlandı: 2019-11-15 | Güncellenmiş: 2023-08-15