Espressif Systems ESP32-LyraTD-SYNA Audio Development Board

Espressif Systems ESP32-LyraTD-SYNA Audio Development Board is a hardware platform based on the ESP32 Microprocessor and Synaptics Digital Signal Processor (DSP). The board is an Acoustic Echo Cancellation (AEC) solution that supports voice recognition and wake-up. The device can decode and encode WAV, MP3, AAC, FLAC, OPUS, and OGG formats without quality loss. The board also supports connections to Amazon's AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). ESP32-LyraTD-SYNA is also based on ESP32-WROVER-B, a BLUETOOTH®/Wi-Fi® combo module, and a DSP with a two-microphone array for noise reduction and echo cancellation.

Features

  • USB power port
  • ESP32-WROVER-B module
  • CX20921 digital signal processor
  • CX20721 codec integrated with AudioSmart Class-D with 2.8W per channel
  • 5CP2102N USB-UART chip
  • USB communication port
  • Onboard microphone
  • MIC-IN microphone connector
  • FPC connector
  • Earphone jack
  • Speaker output port

Overview

Espressif Systems ESP32-LyraTD-SYNA Audio Development Board
Yayınlandı: 2019-12-24 | Güncellenmiş: 2023-08-15