ESS Technology ES9821Q 32-Bit High Performance 2 Channel ADC
ESS Technology ES9821Q 32-Bit High Performance 2 Channel ADC is an analog-to-digital converter for a wide range of professional audio applications. The ESS Technology ES9821Q is used for recording systems, mixer consoles, or digital audio workstations. The converter is built to deliver unparalleled sound quality and specifications. The ES9821 uses ESS's patented Hyperstream II® ADC Architecture. This innovative technology allows the converter to achieve a signal-to-noise ratio of +120dB and a total harmonic distortion plus noise of -112dB in 2-channel mode. In addition, it supports a wide range of output formats, including S/PDIF, I2S master/slave, and TDM, and comes with hardware mode for quick and easy configurations.Features
- Unprecedented dynamic range and ultra-low distortion
- +120dB DNR per channel w/o PLL
- -112dB THD+N per channel w/o PLL
- Up to PCM 768kHz high sample rates
- Customizable filter characteristics
- 8 presets of digital optimal filters
- Multiple output formats are available
- PCM, TDM, and S/PDIF
- I2C, SPI, and hardware interface control
- Configured by a microcontroller or other I2C/SPI master, or pins through Hardware Mode
- Ultra-low noise floor bandwidth
- 200kHz bandwidth enabling higher resolution at higher sample rates
- Integrated low-noise ADC reference regulators
- Reduced BOM cost, PCB area, and improved DNR if required
- Low power consumption
- Simplifies power supply design
- Low pin count standardized packaging
- 5mm x 5mm, 28-pin QFN
Applications
- Professional digital audio workstations audio recording
- Very high-quality microphones
- High-quality record turntable to USB conversion
Block Diagram
Yayınlandı: 2023-01-10
| Güncellenmiş: 2023-02-07