ESS Technology ES9039Q2M 2-Channel Digital-to-Analog Converters

ESS Technology ES9039Q2M 2-Channel Digital-to-Analog Converters are high-performance 32-bit, 2-channel audio D/A converters. The ESS Technology ES9039Q2M can meet the demands of professional applications like mixer consoles and digital audio workstations. The converter can also pursue audiophile-grade experiences through portable devices like headphones, network streamers, and digital music players. The device features ESS-patented HyperStream® IV Dual DAC™ technology alongside the advanced SABRE HiFi® architecture.

Features

  • Patented 32-bit HyperStream IV architecture and dual DAC technology
  • +130dB Dynamic Range (DNR)
  • -126dB Total Harmonic Distortion (THD)
  • -120dB Total Harmonic Distortion + Noise (THD+N)
  • Integrated low-noise digital regulator
  • 32-bit processing
  • Versatile digital audio input port
  • Customizable digital filter characteristics
  • FIR and MR filter bypass

Applications

  • Professional digital audio workstations and mixer consoles
  • Digital music players
  • Consumer and audiophile DAC headphone amplifiers and A/V receivers
  • Portable multimedia players
  • BLUETOOTH® stereo devices and networked audio
  • DJ equipment

Block Diagram

Block Diagram - ESS Technology ES9039Q2M 2-Channel Digital-to-Analog Converters
Yayınlandı: 2023-05-23 | Güncellenmiş: 2023-05-25