Essentra Components Cable Ties
Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.Features
- Secures and holds items together
- Lengths from 3" to 59"
- Tensile strengths from 18lb to 250lb
- Push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating need for cable tie holders
- Beaded ties and releasable ties helpful for temporary applications or where change is needed
- Variety of materials
- Nylon
- Weather-resistant nylon
- High-temperature nylon
- Polypropylene
- Stainless steel
Applications
- Cable management
- Sign holders
- Security
- Decorations
Yayınlandı: 2020-03-11
| Güncellenmiş: 2024-06-06