Essentra Components LP Series LED Light Pipes

Essentra Components LP Series LED Light Pipes are designed to channel light efficiently from surface-mount LEDs to external display points, ensuring clear visibility and enhanced design flexibility. These pipes are UL 94V-0 rated clear polycarbonate and are available with domed or flat lenses to suit both aesthetic and functional requirements. The LED light pipes provide Electrostatic Discharge (ESD) protection by isolating LEDs from direct user contact. With both top and bottom entry configurations, these light pipes give the user complete flexibility to optimize design, form, and functionality. Optimizing a compact control panel or designing a powerful interface, these pipes deliver light precisely where it's needed brightly and effortlessly. These light pipes are ideal for backlight displays, car displays, consumer electronics, white goods, medical devices, testing and measurement instruments, industrial automation equipment, and drones.

Features

  • Acts as a conduit to transport light from an LED to another location while minimizing the loss of light
  • Surface-mount LED compatible
  • Provides ESD protection by isolating the PCB from potential contact

Applications

  • Backlight displays
  • Car displays
  • Consumer electronics
  • White goods
  • Medical devices
  • Testing and measurement instruments
  • Industrial automation equipment
  • Drones
Yayınlandı: 2025-10-31 | Güncellenmiş: 2025-11-05