Essentra Components PEEK Material Fasteners
Essentra Components Polyether Ether Ketone (PEEK) Material Fasteners provide a high-performance alternative to traditional metal and nylon fasteners in demanding applications. These Essentra fasteners are engineered for applications requiring exceptional thermal resistance, chemical resistance, electrical insulation, and low outgassing. Available in screws, nuts, washers, and standoffs, PEEK lightweight fasteners provide a reliable alternative to metal while delivering superior performance compared to conventional engineering plastics. The fasteners are ideal for aerospace, semiconductor, medical, electronics, scientific, and energy applications operating in harsh environments.
Features
- Up to +180°C (+350°F) high-temperature performance
- Excellent chemical and corrosion resistance
- Low outgassing for vacuum and cleanroom environments
- Electrical insulating properties
- Lightweight alternative to metal fasteners
- High strength and dimensional stability
- Available as screws, nuts, washers, and standoffs
Applications
- Aerospace
- Medical industries
- Electronics
- Ultra-high vacuums
- Automotive manufacturing
- Oil and gas refining
- Energy services equipment
Videos
Yayınlandı: 2026-07-08
| Güncellenmiş: 2026-07-13