Essentra Components Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

Features

  • Easily installed by hand
  • Fits multiple hole sizes and panel thicknesses
  • Holds panels of multiple materials together
  • Can plug unused holes
  • Fasten items to designated locations
  • Removable and permanent styles
  • Black or natural color
Yayınlandı: 2020-03-11 | Güncellenmiş: 2025-08-25