Essentra Components Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

Features

  • Spaces PCBs to exact heights
  • Easily installed by hand
  • Eliminated need for screws and nuts
  • Provides electrical insulation
  • Available for multiple hole and panel sizes
  • Locking and non-locking versions
  • High-temperature version for applications up to +200°C
Yayınlandı: 2020-03-11 | Güncellenmiş: 2024-06-06