ETA-USA DTE/MTE 200W AC-DC Switching Power Supplies

ETA-USA 200W DTE/MTE AC-DC Switching Power Supplies meet CEC and Energy Star Level IV requirements, feature <0.5W no-load power consumption, and offer a 40mm cooling fan. The devices are 100% BURN-IN tested, 100% Hi-Pot tested, have a 90VAC to 264VAC input voltage range, and a 47Hz to 63Hz frequency range. The DTE and MTE components provide short circuit protection, overload protection, and over-voltage protection. The DTE200 adapter series features PFC single output, universal range input, a 0 to +50° operating temperature range, and has a two-year warranty. ETA-USA 200W DTE/MTE AC-DC Switching Power Supplies are medical-grade adapters with a 0 to +40°C operating temperature range.

Features

  • High reliability
  • 100% BURN-IN tested 
  • 100% Hi-Pot tested
  • Safety approvals, EMC compliance
  • 40mm cooling fan
  • Meet CEC and Energy Star level V requirements
  • Green functions+ no-load power consumption <.3W
Yayınlandı: 2009-02-02 | Güncellenmiş: 2022-03-11