ETA-USA ODC75 75W Single-Output DC/DC Converters

ETA-USA ODC75 DC/DC Converters are 75W power supplies with a wide 4:1 input range and a single output with multiple output voltage options. These devices feature 2.25kV isolation and efficiency of up to 91%. The series meets EN 50155 standards and comes with a three-year warranty. ETA-USA ODC75 DC/DC Converters offer a DIP-9 package and operate in a -40°C to +70°C temperature range.

Features

  • Single output
  • 4:1 wide input range
  • Electromagnetic interference (EMI) class A without external circuit
  • No minimum load required - soft start
  • Meets EN 50155 standards
  • DIP-9 package
  • 3-year warranty

Specifications

  • 2.2kV isolation voltage
  • 5V, 12V, 15V, or 24V output voltage
  • Nominal input voltage
    • 24VDC (9VDC to 36VDC)
    • 48VDC (18VDC to 75VDC)
    • 110VDC (40VDC to 160VDC)
  • 3.125A to 15A current
  • 75W total power
  • 250kHz switching frequency
  • 88% to 91% efficiency
  • -40°C to +70°C operating temperature range
Yayınlandı: 2020-02-18 | Güncellenmiş: 2024-04-18