ETA-USA ODM10 10W Medical DC/DC Converters
ETA-USA ODM10 DC/DC Converters are 10W, medical-grade power supplies with a wide 4:1 input voltage and multiple output voltage options. The series offers 5KVAC isolation and up to 88% efficiency. ETA-USA ODM10 Medical DC/DC Converters meet 2xMOPP medical safety standards (per 3rd Edition of IEC/EN 60601-1) and come in a DIP-24 package.Features
- 4:1 wide input range ( VDC)
- No minimum load required
- Low leakage current
- Medical safety meets 2xMOPP per 3rd Edition of IEC/EN 60601-1
- Electromagnetic interference (EMI) class A without external circuit
- DIP-24 package
- 2-year warranty
Specifications
- 5KVAC isolation
- 85% to 88% efficiency
- 5VDC, 12VDC, 15VDC, or 24VDC output voltage
- 11W total power
- Nominal input voltage
- 24VDC (9VDC to 36VDC)
- 48VDC (18VDC to 75VDC)
- -40°C to +105°C operating temperature range
Yayınlandı: 2020-02-17
| Güncellenmiş: 2024-04-18