ETA-USA ODM20 20W Medical DC/DC Converters

ETA-USA ODM20 DC/DC Converters are 20W medical-grade power supplies featuring a single output with multiple voltage options and a 2:1 wide input range. These devices offer 86% to 90% efficiency and a -40°C to +85°C operating temperature range. ETA-USA ODM20 Medical DC/DC Converters feature a DIP-5 package with UL 94V-0 material and meet 2xMOPP medical safety standards.

Features

  • Single output
  • 2:1 wide input range
  • UL 94V-0 package material
  • Electromagnetic interference (EMI) class A without external circuit
  • DIP-5 package
  • No minimum load required
  • Medical safety, meets 2xMOPP per 3rd EN 60601-1
  • 2-year warranty

Specifications

  • 5V, 12V, 15V, or 24V output voltages
  • Nominal input voltages
    • 12VDC (9VDC to 18VDC)
    • 24VDC (18VDC to 36VDC)
    • 48VDC (36VDC to 75VDC)
  • 1.33A to 84A current
  • 86% to 90% efficiency
  • 300kHz operating frequency
  • 20W total power
  • -40°C to +85°C operating temperature range
Yayınlandı: 2020-02-18 | Güncellenmiş: 2024-04-18