ETI Systems MW22 Wirewound Precision Multi-Turn Potentiometer
ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is available in 3, 5, and 10 turn models. The wirewound element is encased in a high-temperature thermoplastic housing. The MW22 series features a life expectancy of 1 million turns and a power rating of 2W (10 turn) or 1W (5 and 3 turn). The ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is recommended for medical equipment (non-life support), test and lab equipment, and industrial applications.Specifications
- Bushing mount standard, servo mount available
- ±5% standard resistance tolerance
- ±0.25% standard linearity tolerance
- 1.4oz. in. max. torque
Yayınlandı: 2010-07-08
| Güncellenmiş: 2022-03-11