ETI Systems SP22E Precision Single Turn Potentiometers
ETI Systems SP22E Precision Single Turn Potentiometers feature a conductive plastic element, gold plated terminals, a stainless steel shaft, and is encased in a high-temperature thermoplastic housing. Life expectancy is 10 million turns. The ETI Systems SP22E Precision Single Turn Potentiometers are recommended for medical equipment (non-life support), robotics, industrial, test and lab equipment.Features
- ±10% standard resistance tolerance
- ±1.0% standard linearity tolerance
- 320°±5° electrical angle
- 350°±5° mechanical angle
- 1W power rating
- Below 0.8oz. in. torque
- 0.7oz. weight: approx.
Yayınlandı: 2010-07-08
| Güncellenmiş: 2022-03-11