ETI Systems HSM22 Contactless Potentiometer
ETI Systems HSM22 Contactless Potentiometer are linear, single-turn potentiometers with a voltage output range of 0 to 5V with an effective output of 10% ± 3% to 90% ± 3% and a load resistance of 10KΩ minimum. The HSM22 Series has a rotational life expectancy of approximately 50,000,000 revolutions.Features
- Voltage output range of 0 to 5V
- Effective output of 10% ± 3% to 90% ± 3%
- Load resistance of 10KΩ minimum
- Rotational life expectancy of approximately 50,000,000 revolutions
Yayınlandı: 2014-01-08
| Güncellenmiş: 2020-12-14