Eurotech Helios™ Edge Controller

Eurotech Helios™ Edge Controller

Eurotech's Helios™ edge controller provides a flexible and programmable hardware platform with enhanced wireless connectivity that enables simplified data acquisition and integration. Helios is ideal for data collection applications from distributed devices, monitors and sensors, aggregate and rationalizes disparate data and transmits the information to a central processing center. Helios platform also can be loaded with your application software that precisely meets the needs of your target customers.

Features
  • Intel® Atom™ Z5xx processor
  • Wind River Linux 3.0® or Windows Embedded Standard® or Windows CE 6.0®
  • Programmable to run customer specific application software
  • 3x USB 2.0 PORTS Bay for wireless devices and storage
  • Gigabit Ethernet port
  • Select wireless service or wired connectivity, pre-certified and simple to deploy
  • Enable your application to meet evolving requirements through the simple to use APIs offered by Everyware™ Software Framework
  • Speed time to market for your device on industrial, application-ready platform
  • Built to fit from multiple OS and hardware options that ideally match your application
  • GPS location awareness
Applications
  • EDGE controller
  • Data aggregation and integration
  • Mobile Data Gateway
  • Fleet Management
  • Wireless Telemetry
  • Public safety
  • Data concentrator
  • Transportation applications
eNews
  • Eurotech
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01