Eurotech Isis PC/104-Plus Intel® Atom™ CPU Module

Eurotech Isis PC/104-Plus Intel® Atom™ Z5xx CPU Module

Eurotech's ISIS processor board provides the low power and rich feature set of Intel's® Atom™ LPIA architecture in PC/104-Plus form factor. The ISIS module consists of a PC/104-Plus carrier board coupled with the Catalyst module and requires less than 8W at up to 1.6GHz. The ISIS is ideal in any design where x86 compatibility, low power, high performance and a wide range of peripherals must be combined. It also provides a simple and effective upgrade path for legacy PC104 CPU modules.

Features
  • Intel® Atom™ Z5xx 1.6GHz Processor
  • X86, High performance
  • Low Power (<8W)
  • Fanless design
  • Atmel Trusted Platform Module Device
  • 20-channel GPS receiver
Applications
  • Infotainment
  • Interactive kiosks
  • In-vehicle systems
  • HMI
  • Medical
  • Mobile access routers
  • Industrial control
eNews
  • Eurotech
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01