Evans HyCap High-Temp Hybrid Capacitors

Evans HyCap High-Temp Hybrid Capacitors are designed for operation in extreme shock environments with temperatures of up to +200°C. The capacitors offer robust construction in the largest traditional D(T4) case style. These HyCap devices feature sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte. The components are confined within a tantalum case with a compressed gasket and a hermetically welded glass-to-metal seal. Specifications include a 22μF to 1800μF capacitance range with ±20% tolerance, 25VDC to 75VDC rated voltage range, and up to 2000 hours of operation. Evans HyCap High-Temp Hybrid Capacitors are suitable for industrial, space, energy, and military applications.

Features

  • Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte
  • Tantalum case with compressed gasket and hermetically welded glass-to-metal seal
  • Robust construction in the largest traditional D(T4) case style
  • Designed for high-temperature environments
  • Operates reliably in extreme shock and vibration environments

Applications

  • Industrial
  • Space
  • Energy
  • Military

Specifications

  • 25VDC to 75VDC rated voltage range
  • 22μF to 1800μF capacitance range
  • ±20% capacitance tolerance
  • Withstands +175°C or +200°C life test (with appropriate voltage derating) for 500hrs to 2000hrs based on voltage rating
  • -55°C to +200°C temperature range with voltage derating
  • ANSI J-STD-002 solderability
  • RoHS 9/10 compliant to EU RoHS Directive 2015/863
    • Standard terminals are 60/40 SnPb-plated nickel wire
    • RoHS 10/10-compliant lead-free leads available

Dimensions

Chart - Evans HyCap High-Temp Hybrid Capacitors
Yayınlandı: 2025-07-16 | Güncellenmiş: 2026-06-18