Everlight Multi-Color SMD LEDs
Everlight Multi-Color SMD LEDs are packaged in 8mm tape on a 7" diameter reel, resulting in a much smaller size than lead-frame type components. The LEDs enable a smaller board size, higher packing density, and reduced storage space. The Multi-Color SMD LEDs are compatible with automatic placement equipment as well as the infrared and vapor phase reflow solder process. These LEDs are ideal for miniature, indicator, and backlighting applications.Features
- Packaged in 8mm tape on a 7" diameter reel
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Multi-color type
- Compliance with EU REACH
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Indoor/outdoor LED video displays
- Backlighting in dashboards and switches
- Full-color LED light strips
- LED decorative lighting
- General use
- Flat backlight for LCDs, switches, and symbols
- Indicators and backlighting for consumer electronics and telecommunication products
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Aydınlatma Rengi | Dalga Boyu/Renk Sıcaklığı | Işık Yoğunluğu | Vf - İleri Voltaj |
|---|---|---|---|---|---|---|
| EAST1410RGBW01 | ![]() |
SMD-6 | RGB, White | 616 nm, 523 nm, 463 nm, 5000 K | 3 mcd, 25 mcd, 5 mcd, 10 mcd | 1.6 V, 2.7 V |
| EAST1616RGBB6 | ![]() |
SMD-4 | RGB | 632 nm, 518 nm, 468 nm | 36 mcd | 2 V, 2.9 V, 3 V |
| EAST1616RGBB8 | ![]() |
SMD-6 | RGB | 632 nm, 518 nm, 468 nm | 180 mcd, 450 mcd, 72 mcd | 2.4 V, 3.7 V, 3.7 V |
| EAST1818RGBICA0 | ![]() |
SMD-4 | RGB | 632 nm, 518 nm, 468 nm | 28.5 mcd, 180 mcd, 28.5 mcd | 5 V |
Yayınlandı: 2019-05-24
| Güncellenmiş: 2023-08-18