Everlight Shuen 1W / 3W SMD LEDs

Everlight Shuen 1W and 3W LEDs are high-power SMD devices featuring high brightness output in a compact size. Everlight Shuen 1W and 3W LEDs are ideal for a variety of lighting applications, including general illumination, flash, signal, industrial, and commercial lighting. Everlight Shuen LEDs provide ESD protection up to 8KV and feature an electrically isolated thermal pad that provides convenience in thermal and electrical design.

Features

  • Small package with high efficiency
  • ESD protection up to 8KV
  • SMT Soldering method
  • Brightness, forward voltage, wavelength and chromaticity binning parameters
  • Moisture sensitivity level 1
  • RoHS compliant
  • Matches ANSI binning
  • Reliability testing conforms to IESNA LM80 Lumen maintenance test method

Applications

  • General lighting
  • Decorative and entertainment lighting
  • Signal and symbol
  • Exterior and interior automotive illumination
Yayınlandı: 2011-01-10 | Güncellenmiş: 2022-03-11