Everlight Shwo 1W / 3W LEDs

Everlight Shwo 1W and 3W LEDs are high power SMD devices that provide brilliant brightness at a distinctively compact size. Everlight Shwo LEDs are designed for a variety of applications, including special solutions for decorations, entertainment, commercial purposes, or general lighting. Everlight Shwo series LEDs provide ESD protection up to 8KV.

Features

  • Small package with high efficiency
  • ESD protection up to 8KV
  • SMT Soldering method
  • Brightness, forward voltage, wavelength, and chromaticity binning parameters
  • Moisture sensitivity level 1
  • RoHS compliant
  • Matches ANSI binning
  • Reliability testing conforms to IESNA LM80 Lumen maintenance test method

Applications

  • General lighting
  • Decorative and entertainment lighting
  • Signal and symbol luminaries
  • Exterior and interior automotive illumination
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Aydınlatma Rengi Dalga Boyu/Renk Sıcaklığı
ELSW-J61C3-0LPGS-D5700 ELSW-J61C3-0LPGS-D5700 Veri Sayfası Cool White 5700 K
ELSW-F91C1-0LPGS-C6500 ELSW-F91C1-0LPGS-C6500 Veri Sayfası Cool White 6500 K
Yayınlandı: 2011-01-10 | Güncellenmiş: 2022-03-11