EverPro Technologies DP 1.4 Active Optical Cable (AM-AM)

EverPro Technologies DP 1.4 Active Optical Cable (AM-AM) features high bandwidth and low power consumption. The cable uses optical fiber to replace copper wire as the high-speed signal transmission medium. The EPDPC04 can transmit 8k at 60Hz UHD image up to 200 meters. The cable is longer, softer, slimmer, with better signal quality and perfect EMI/EMC features. The EverPro Technologies EPDPC04 AOC is easy to use, has perfect compatibility, and no external power supply is needed.

Features

  • Long-distance transmission, up to 200 meters
  • DisplayPort 1.4 standard, support up to 8K@60hz display lock on connector
  • Plug and play without driver dependent
  • Thinner, lighter, and softer than conventional copper cable
  • Highly resistant with EMI and RFI
  • No external power needed

Applications

  • Home theater
  • High definition video meeting system
  • Medical video system
  • High definition video surveillance system
  • Digital signage and TV wall
Yayınlandı: 2021-07-19 | Güncellenmiş: 2024-04-23