Everspin Technologies EMD4E001G Spin-Transfer Torque MRAM

Everspin Technologies EMD4E001G Spin-Transfer Torque Magnetic RAM (STT-MRAM) features 1Gb non-volatile ST-DDR4 MRAM with a 64Mb x 16 organization. These devices offer more effective management of I/O streams, allowing storage OEMs to significantly improve the quality of service of their products. The double data rate (DDR) architecture achieves high-speed operation and is an 8n prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. Other features include multipurpose register READ and WRITE capability, per-device addressability (PDA), and on-device termination. Everspin Technologies EMD4E001G is compatible with Xilinx FPGA controllers and offers a persistent data buffer in storage and fabric/software accelerators, computational storage, and other applications.

Features

  • 64Mb x 16 organization
  • Supports most DDR4 features
  • 2048-bit page size
  • VDD = VDDQ = 1.2V
  • VPP = 2.5V
  • 0°C to +85°C operating temperature range
  • 667MHz clock frequency (fCK)
  • On-device termination
  • Multipurpose register READ and WRITE capability
  • PDA
  • Connectivity test
  • Burst lengths of 8 addresses
  • On-chip DLL aligns DQ, DQS, and DQS transition with CK transition
  • All addresses and control inputs are latched on rising edge of clock
  • Bit error rate (BER) = 1 x 10-11
  • Data retention = 3 months at +70°C
  • Cycle endurance = 1 x 1010
  • Timing-cycle time
    • 1.5ns at CL = 10 (ST-DDR4 1333)
    • 1.5ns at CWL = 9 (ST-DDR4 1333)
  • 10mm x 13mm 96-ball BGA lead-free package
  • RoHS compliant

Applications

  • Storage and fabric/software accelerators
  • Computational storage

Simplified State Diagram

Block Diagram - Everspin Technologies EMD4E001G Spin-Transfer Torque MRAM
Yayınlandı: 2021-01-05 | Güncellenmiş: 2024-08-05