![]() |
|||||||||||||||||||||||||||||||||||||||||||||
Exar Dual Ultrafast Voltage ComparatorsExar Dual Ultrafast Voltage Comparators are very high-speed comparators that are pin compatible with, and have improved performance over, Analog Device's AD9687 and Signal Processing Technologies SPT9689, respectively. These Dual Ultrafast Voltage Comparators are designed for use in Automatic Test Equipment (ATE), high speed instrumentation, window comparators, high-speed timing, line receivers and threshold detection applications. Exar Dual Ultrafast Voltage Comparators improvements over other sources include reduced power consumption, reduced propagation delays, and higher input impedance. |
|||||||||||||||||||||||||||||||||||||||||||||
|
Features
Applications
|
|||||||||||||||||||||||||||||||||||||||||||||
|
|||||||||||||||||||||||||||||||||||||||||||||
Block Diagram![]() |
|||||||||||||||||||||||||||||||||||||||||||||
![]() |
Yayınlandı: 2018-05-25
| Güncellenmiş: 2018-05-25