Exascend I-temp CFexpress Memory Cards

Exascend I-temp CFexpress Memory Cards support CFexpress Type-B form factors and integrate high-speed PCIe Gen 3 x 2 interface with 3D TLC NAND flash memory technology. These cards offer up to 1TB capacity, high stability, reliability, high I/O, and throughput performance. The I-temp CFexpress memory cards provide ultimate performance and reliability over traditional hard disk drives. These cards can achieve up to 1800MB/s for sustained read, 1200MB/s for sustained write, 300,000IOPS for random read, and 250,000IOPS for random write. The I-temp memory CFexpress Cards include only semiconductor devices, which help the device exhibit superior performance, ruggedness, low power, small form factor profile, and high capacity. These cards employ a single-chip flash controller to manage multiple NAND flash memory modules. The controller works with a host system to allow data to be written to and read from the flash memory modules via a PCIe interface.

The I-temp CFexpress memory cards feature a 3.3V ±5% power supply voltage, 5% to 95% humidity (non-condensing and operating), and 10G vibration (peak, 10Hz to 2000Hz). These cards are JESD47 compliant and are available in 29.6mm x 38.5mm x 3.8mm dimensions. The I-temp memory CFexpress cards are compatible with Windows 11/10, Windows Server 2016/2012 R2/2012, CentOS, Fedora, FreeBSD, openSUSE, Red Hat, Ubuntu, VMware ESXi, and Citrix systems. These cards are used in high-reliability commercial, enterprise data center, and cloud computing applications.

Features

  • 128GB to 1TB capacity
  • Components:
    • Marvell 88SS1321 controller 
    • 3D TLC flash
    • DDR3/DDR4 DRAM
  • Compliance:
    • PCIe Gen 3 x 2 (Support upgrade to Gen 4 x 2)
  • Performance:
    • 1,800MB/s sustained read
    • 1,500MB/s sustained write
    • 200,000IOPS random read
    • 180,000IOPS random write
  • Reliability:
    • Advanced LDPC error correction
    • Global static and dynamic wear leveling
    • UBER: <1 sector per 1017 bits read
    • MTBF: 2.0 million hours
  • Temperature monitoring and throttling
  •  Endurance:
    • TBW:
      • 600TB with 1TB
      • 300TB with 512GB
      • 150TB with 256GB
      • 75TB with 128GB
  • Compatibility:
    • Windows 11/10
    • Windows Server 2016/2012 R2/2012
    • CentOS, Fedora, FreeBSD, open SUSE, Red Hat, and Ubuntu
    • VMware ESXi, KVM, and Citrix
  • JESD47 compliant

Specifications

  • 3.3V ±5% power supply voltage
  • 5% to 95% humidity (non-condensing and operating)
  • 10G vibration (peak, 10Hz to 2000Hz)
  • -40°C to 85°C operating temperature range
  • Power consumption (typical):
    • <4.5W active
    • <0.8W idle
  • 29.6mm x 38.5mm x 3.8mm mechanical form factor

Applications

  • Commercial
  • Cloud computing
  • Enterprise data center

Mechanical Diagram

Mechanical Drawing - Exascend I-temp CFexpress Memory Cards
Yayınlandı: 2023-05-15 | Güncellenmiş: 2023-05-31