Exascend SA4 Series Automotive-grade SATA3 SSDs

Exascend SA4 Series Automotive-grade SATA3 Solid State Drives (SSDs) are designed for read-intensive enterprise-class workloads. These SSDs deliver speeds up to 550MB/sequential read, 535MB/s sequential write, 98,000IOPS random read, and 24,000IOPS for full drive 4k random write. The SA4 (max) SSDs support up to 5 Drive Writes Per Day (DWPD) under the JESD219 enterprise, and SA4 (standard) SSDs support 0.6DWPD. These SSDs support Full Disk Encryption (FDE) as a Self-Encrypting Drive (SED) with TCG Opal 2.0 and RAID ECC for exceptional reliability and stability.

The SA4 SSDs feature data path protection, throughput bandwidth, <4W active power consumption, 10G vibration (peak, 10Hz to 2000Hz), AES-256 encryption (optional), Host Initiated Link Power Management (HIPM), and Device Initiated Link Power Management (DIPM). These SSDs are compatible with Windows 10/8.1/7, Windows Server 2016/2012 R2/2012, CentOS, Fedora, FreeBSD, openSUSE, Red Hat, Ubuntu, KVM, Citrix, and VMware ESXi systems.

Features

  • Capacity:
    • SA4 standard:
      • 2.5-inch: 240GB to 7680GB
      • mSATA: 240GB to 960GB
      • M.2 2280 240GB to 7680GB
    • SA4 max:
      • 2.5-inch: 240GB to 960GB
      • mSATA: 240GB to 240GB
      • M.2 2280: 240GB to 960GB
  • Components:
    • Marvell 88SS1074/88SS1079/88SS1080 controller
    • 3D TLC flash
    • DDR3 DRAM
  • Compliance:
    • SATA 3.2 compatible with 6Gb/s, 3Gb/s, or 1.5Gb/s rates
    • ATA/ATAPI ACS3 command set compliant
    • NCQ: Up to 32 queue depth
    • Enhance the Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) ATA feature set
    • Data set management TRIM command
    • OS aware host hotplug / removal
  • Performance:
    • Sequential read: 550MB/s
    • Sequential write: 535MB/s
    • Random 4K read: 98,000IOPS
    • Random 4K write: 24,00 IOPS
  • Power management:
    • DIPM / HIPM
    • Auto idle
    • SATA link power management
    • Temperature monitoring and proprietary thermal management algorithm
  • Reliability:
    • Advanced LDPC error correction
    • Global static and dynamic wear leveling
    • Hardware power-off protection
    • UBER: <1 sector per 1017 bits read
    • MTBF: 2.0 million hours
  • Endurance: (JESD219 enterprise, client)
    • SA4 standard: 0.6DWPD, 2DWPD @ three years
    • SA4 max: 5DWPD, 10DWPD @ three years
  • Data retention: JESD218A-compliant
  • Compatibility:
    • Windows 10/8.1/7
    • Windows Server 2016/2012 R2/2012
    • CentOS, Fedora, FreeBSD, openSUSE, Red Hat, Ubuntu, VMware ESXi, Citrix, and KVM

Specifications

  • Power consumption (typical):
    • Active: <4W
    • Idle: <0.5W
  • Mechanical form factor:
    • 2.5-inch: 100.5mm x 69.85mm x 7mm
    • mSATA: 50.8mm x 29.85mm x 3.4mm
    • M.2 2280: 80mm x 22mm x 3.5mm
  • Shock and vibration:
    • Operating: 50G (11ms duration and half sine wave)
    • Non-operating: 1500G (0.5ms duration and half sine wave)
    • Vibration: 10G (peak, 10Hz to 2000Hz)
Exascend SA4 Series Automotive-grade SATA3 SSDs
Yayınlandı: 2023-05-16 | Güncellenmiş: 2023-05-30