Exascend SI3 Series Solid State Drives (SSDs)
Exascend SI3 Series Solid State Drives (SSDs) are industrial-grade, legacy SATA-III Flash storage devices that provide extreme ruggedness and top SATA performance. Featuring high-end 3D TLC NAND flash and available in 2.5", M.2 (2280, 2260, and 2242), and mSATA form factors, the SI3 series is a perfect long-term storage solution for applications leveraging the legacy SATA-III interface.Series highlights:
- A long-term solution for legacy SATA-III
- Extended longevity with Exascend’s advanced flash management and global wear-leveling algorithm
- Wide-temperature configuration (-40ºC to +85ºC)
- Available in high-capacity configurations up to 3840GB
Features
- Wide temperature range
Uncompromised wide-temperature support made possible by industrial design, careful BOM selection, as well as stringent in-house manufacturing and validation. - SuperCruise
Exascend's unique firmware algorithm optimizes the ratio of free block availability and usage while prioritizing and regulating response time, thus ensuring consistently high performance. - Configurable performance and power
Enables the storage device's power consumption and thermal profile to be modified to achieve the highest performance-to-thermal and performance-to-power ratios.
- Unlimited over-provisioning
Allows over-provisioning to be configured to achieve specific levels of performance and endurance – without being limited to certain thresholds as with other module houses. - AES-256
Provides a high level of data security with military-grade encryption – perfectly suited for applications where security is a top priority. - The SI3 series also supports customized secure erase, data retention plus, firmware encryption, RAID ECC, multi-image firmware backup, TCG Opal-support, as well as ultra-fast response time.
Applications
- Industrial
- Mission-critical
- Edge computing
- Transportation
- Telecommunications
Specifications
- Physical information
- 5", M.2 (2280, 2260, 2242), and mSATA form factors
- SATA-III (6.0Gbps) interface
- 240GB to 3840GB storage capacity
- 3D TLC NAND flash
- 5V±5%; 3.3V±5% input voltage
- Active <5W; Idle <0.9W power consumption
- Performance
- 550MB/s maximum sequential read
- 530MB/s maximum sequential write
- 85,000IOPS maximum 4K random read
- 70,000IOPS maximum 4K random write
- Reliability/endurance
- -40°C to +85°C operational temperature
- -45°C to +90°C storage temperature
- 1 sector per 10^17 bits read UBER
- 2400TBW (max.)
- 2,000,000 hours MTBF
- 3-year warranty
Yayınlandı: 2021-02-22
| Güncellenmiş: 2022-03-11