Advanced Energy / Excelsys UltiMod Modular Power Supplies

Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.

Features

  • User and field configurable
  • Low acoustic noise for noise-sensitive applications
  • No minimum load
  • All outputs fully floating
  • Series/parallel of multiple outputs
  • Active PFC (power factor correction)

Applications

  • Industrial
    • Test and measurement
    • Industrial machines
    • Automation and audio equipment
    • Printing
    • Telecommunications
  • Medical
    • Clinical diagnostic and dialysis equipment
    • Medical lasers
    • Radiological imaging
    • Clinical chemistry

Specifications

  • Up to 92% efficiency
  • <300µA leakage current
  • 4KV isolation
  • -40°C startup temperature
  • SEMI F47 compliant
  • Up to 12 isolated DC outputs
  • <1U profile height
  • 5V isolated standby voltage
  • 4 or 6 slots available
  • 85VAC to 264VAC input voltage range
Yayınlandı: 2019-12-20 | Güncellenmiş: 2025-01-28