Extech MA6 True RMS 60A Clamp Meter with NCV

Extech MA6 True RMS 60A Clamp Meter with Non-Contact Voltage (NCV) is available in AC Current or AC/DC Current models. Both meters are manual-ranging clamp meters with three current ranges and a high ±2% accuracy. The 6000mA range of these devices allows for low current measurements that are ideal for automotive applications. The VFC (variable frequency control) mode helps troubleshoot and diagnose variable frequency-driven HVAC applications.

Features

  • True RMS for accurate readings of noisy, distorted, or non-sinusoidal waveforms
  • Model options
    • MA61 - AC Current and Relative function
    • MA63 - AC/DC Current and DC Zero function
  • Compact 0.7" (17mm) jaw size allows measurements in tight locations
  • Variable Frequency Control (VFC) low pass filter for accurate measurement of variable frequency drive signals
  • Built-in Non-Contact Voltage (NCV) detector
  • Full range overload protection
  • 6000 count backlit LCD display
  • Data hold freezes reading on the display
  • Low battery indicator and Auto Power Off feature
  • CAT II-600V and CAT III-300V safety rating
  • Complete with test leads, carrying case, and two AAA batteries

Specifications

  • 600mA, 6000mA, and 60A AC current options
  • 6000mA and 60A DC current (MA63 model only)
  • ±2.0% basic accuracy
  • 100VAC to 600VAC non-contact voltage (NVC) range
  • 600Ω, 6kΩ, 60kΩ, 600kΩ, 6MΩ, and 60MΩ resistance options
  • 6.2nF, 620µF, and 62mF capacitance options
  • 10Hz to 60kHz frequency range
  • 175mm x 60mm x 33.5mm in dimension
Yayınlandı: 2016-04-26 | Güncellenmiş: 2022-03-11