Features
- ET20B Voltage Detector
- 100VAC/DC to 250VAC/DC voltage detection range
- 50/60Hz frequency
- <7mA power consumption at 300VAC/DC
- Neon light voltage indicator
- Built-in test leads, pocket clip, and insulated housing
- -5°C to +40°C temperature range
- For indoor use only
- Pollution degree 2
- ET25 Voltage Tester
- 80VAC/DC to 250VAC/DC voltage detection range
- 50/60Hz frequency
- 300V CAT II overvoltage class
- Neon light voltage indicator
- Built-in test leads, pocket clip, and insulated housing
- -5°C to +40°C temperature range
- For indoor use only
- Pollution degree 2
- ET30A Automotive DC Circuit Tester
- For low voltage systems ranging from 6VDC to 24VDC
- Ideal for checking fuses, circuits, switches, and wiring
- 30" test lead with an alligator clip for one and operation
- Insulated pointed probe for piercing wire installation
- Pocket clip
- ET38 Voltage/Continuity Tester
- 12VAC to 300VAC voltage detection range
- 50/60Hz frequency
- -5°C to +40°C temperature range
- 300V CAT II overvoltage class
- LED light indicator
- Indoor use recommended
- Pollution degree 2
- Includes
- Built-in screwdriver tip
- Pocket clip
- 2x 1.5V button cell batteries
Yayınlandı: 2017-03-15
| Güncellenmiş: 2022-05-25