Extech MA130 Mini 200A AC Clamp Meter

Extech MA130 Mini 200A AC Clamp Meter is ideal for taking measurements in tight situations. The easy-to-use mini pocket-sized design features a backlit LCD display and a 0.6" (16mm) jaw size that fits conductors up to 300MCM. Manual ranging current measurements are available in three ranges. Other features include a Data Hold to freeze the reading on the display and Max Hold to record the maximum current reading.

Features

  • Mini pocket-sized design
  • Backlit LCD display
  • 0.6" (16mm) jaw size fits conductors up to 300MCM
  • Data Hold freezes reading on the display
  • Max Hold displays the maximum reading
  • Large LCD with a backlit feature for viewing in a dimly lit area
  • Auto Power Off
  • Complete with 2x AAA batteries
  • CAT III-300V and CAT II-600V ratings

Specifications

  • AC currents with ±(4% + 30d) basic accuracy
    • 2.000A with 1mA maximum resolution
    • 20.00A with 10mA maximum resolution
    • 200.0A with 100mA maximum resolution
  • 6.2" x 2.4" x 1.3" (158mm x 60mm x 33.5mm) in dimension
  • 0.6" (16mm) jaw size
Yayınlandı: 2017-09-25 | Güncellenmiş: 2022-06-03