Teledyne FLIR MR77 Pinless Moisture Meter

Teledyne FLIR MR77 Moisture Meter features a rugged design with field-replaceable temperature and relative humidity sensors that are engineered to reduce downtime. The integrated IR thermometer delivers fast non-contact, surface-temperature measurements, while the included remote pin-type probe enables contact moisture readings. Teledyne FLIR MR77 Moisture Meter is designed with a large LCD screen that vividly displays moisture, humidity, and air temperature levels. Users can connect the MR77 camera to compatible smartphones and tablets via BLUETOOTH® and the FLIR Tools mobile app.

Features

  • Provides fast non-contact, surface-temperature measurements
  • Included remote pin-type probe for contact moisture readings
  • FLIR Tools Mobile connects the FLIR MR77 to compatible smartphones and tablets via Bluetooth
  • METERLiNK® technology
  • Large LCD screen clearly displays moisture, humidity, and air temperature levels

Specifications

  • 0 to 99.9 pinless moisture range
  • 0 to 99%RH relative humidity range
  • 0 to 20kPa vapor pressure range
  • 32ft Bluetooth range 
  • -28°C to +77°C sensor temperature range
  • -20°C to +200°C IR temperature range
Yayınlandı: 2019-02-25 | Güncellenmiş: 2023-12-29