Ezurio BD070LIC3 7" Touchscreen TFT Displays & Kits

Ezurio BD070LIC3 7" Touchscreen TFT Displays and Kits offer 1280×800 resolution using the Tianma TM070JDHG30-00 panel with 5-point PCAP multi-touch. The touchscreen features an I2C interface and Chemically Hardened Glass using a Goodix GT911 touch controller. The touchscreen driver is integrated with all Ezurio kernels.

The display kits include items such as a daughter board, a cable that interfaces with all Ezurio boards, PCAP, and a PlexiGlass stand.

Specifications

  • TFT display
    • 7" size
    • 1280 (RGB) x 800 resolution
    • 24-bit RGB interface
    • 16.7M color depth
    • a-Si technology type
    • 0.117mm2 pixel pitch
    • RGB vertical stripe pixel configuration
    • SFT Display Mode with Normally Black
    • HC surface treatment (up polarizer)
    • 161.0mm x 107.0mm x 3.35mm (WxHxD) LCM
  • Driving TFT LCD panel
    • 3.0V to 3.6V digital supply voltage range
    • 8.0V to 13.5V analog supply voltage range
    • 15.7V to 16.3V gate-on voltage range
    • -7.1V to -6.5V gate-off voltage range
    • 3.45V to 3.65V common electrode driving signal with the VR Knob
  • TFT driving backlight
    • 9.3V typical forward voltage, 10.2V maximum
    • 140mA typical forward current
    • 1302mW typical backlight power consumption, 1428mW maximum
    • 10,000-hours minimum lifetime
  • 21x LEDs
  • 25mA maximum backlight forward current for each LED
  • 40-pin LVDS electrical interface
  • 20MHz to 80MHz clock frequency range
  • 80° typical viewing angle, 70°C minimum
  • 35ms typical response time, 40ms maximum
  • 75 typical uniformity, 70% minimum
  • 50% typical NTSC, 45% maximum
  • 400cd/m2 typical luminance, 320cd/m2 typical
  • -20°C to +70°C operating temperature range

TFT Block Diagram

Block Diagram - Ezurio BD070LIC3 7
Yayınlandı: 2023-05-24 | Güncellenmiş: 2024-04-02