Ezurio Nitrogen95 SMARC® SOM i.MX 95 Evaluation Kits
Ezurio Nitrogen95 SMARC® SOM i.MX 95 Evaluation Kits enable users to rapidly prototype SMARC SOM-based applications. The kit includes a complete stand with a 7-inch touchscreen display, the Nitrogen95 SMARC featuring Sona NX611 Wi-Fi® 6 and BLUETOOTH® 5.4, all mounted on a universal SMARC carrier board that includes USB, Ethernet, audio, microSD, power supply, debug connectors, and more.
The Ezurio Nitrogen95 SMARC Evaluation Kits are delivered with industry-leading software and integration support, accelerating time to market.
Features
- Advanced common carrier/development board with display, optional camera, audio, Ethernet, USB, PCI-Express, CAN, I2C, SPI, UART, and more
- Up to three independent displays, tablet-class GPU, HW video encode/decode, AI accelerator, hardware image processing, and multi-camera support
- Secure enclave and secure boot
- Robust software, including Yocto Linux, Buildroot Linux, Android, Debian, or QNX for CortexA55s, FreeRTOS for Cortex-M7 and Cortex-M33
- SMARC v2.2 compatible with built-in flexible 82mm x 50mm SMARC edge connector
- Wi-Fi 6 and Wi-Fi 6E modules that include up to Bluetooth 5.4 and global radio certifications
Applications
- Medical devices
- Industrial HMI
- Marine equipment
- Test and measurement equipment
- Industrial vision and camera systems
- Smart commercial and industrial signage
Specifications
- Powerful heterogenous multiprocessing with up to 1.8GHz 6x Cortex-A55 microprocessor, an 800MHz Cortex-M7 microcontroller, and a 333MHz Cortex-M33 microcontroller
- High-performance graphics and display with up to three independent displays with resolutions up to 4K, tablet-class up to 64GFLOPS GPU, and hardware-accelerated video decode up to 4K60P
- Advanced vision pipeline - support multiple cameras via dual MIPI-CSI with virtual channels, onboard image signal processor (500MP/s), video encode up to 4K60P
- Dedicated AI Accelerator with high-performance edge AI via an integrated NXP eIQ® Neutron NPU, delivering up to two TOPS
- High speed interfaces including dual PCI-Express Gen3 (8.0Gbps), USB 3.1 Gen1 (5Gbps), USB 2.0 (480Mbps), 2x Gb Ethernet (1Gbps), and 10Gb Ethernet (10Gbps)
- Industrial Interfaces of UART, SPI, I2C, I2S, CAN-FD, GPIO, SDIO, and more
- Software and board support options - Yocto Linux/Buildroot Linux/Android/QNX/Debian for Cortex-A55s, FreeRTOS for the Cortex-M7 and Cortex-M33
- SMARC 2.2 standard form factor of 82mm x 50mm SMARC edge connector form factor includes onboard Ethernet PHYs
- Assembled in the USA
Kit Contents
- Nitrogen95 SMARC module
- Universal SMARC carrier
- Two mounting screws
- Power supply 5V
- Serial cable
Additional Resources
Overview
Yayınlandı: 2025-11-07
| Güncellenmiş: 2025-11-25