Ezurio SONA™ MT320 Wi-Fi 6 & BLUETOOTH® 5.4 Modules
Ezurio SONA™ MT320 Wi-Fi 6 and BLUETOOTH® 5.4 Modules are industrial-grade Wi-Fi/BT modules based upon the MediaTek Filogic 320 Wi-Fi 6 chipset. The SONA MT320 modules are robust, rugged, small, globally certified, have reliable connectivity, and are easy to integrate. The Sona MT320 is purpose-built for easy integration with the MediaTek Genio™ family of processors and industrial IoT connectivity, supporting an SDIO host interface, industrial operating temperature range, the latest generation Wi-Fi and BT combined with both a pluggable card and SMT M.2 packaging.Features
- Compatible with the MediaTek Genio family of processors and the latest MediaTek Genio SDKs
- Integrated PA (power amplifier) and LNA (low noise amplifier) with 2x2 MU-MIMO antenna for reliable connectivity in harsh RF environments
- Rich feature set including 802.11ax Wi-Fi 6 and Dual-Mode BT v5.4, reliable industrial temperature range and solder-down module suitable for industrial rugged applications
- Supports the WPA2/3 personal and enterprise security standards
- Antennas
- 2x2 Wi-Fi 6 (802.11ax)
- 1x Bluetooth 5.4
- Support for 2.4 and 5GHz (UNII-1 - 3)
- 802.11ax STA mode and Soft AP mode
- Bluetooth 5.4, Bluetooth Low Energy (BLE)
- Integrated Wi-Fi + Bluetooth coexistence for seamless connectivity
- SDIO 3.0 (Wi-Fi and BT) high-speed host interface
- -40°C to +85°C industrial temperature range
- Ultra-small footprint (14mm x 20mm) including on-board antenna MHF4 connectors
- Module options
- RF Antenna pin
- Onboard MHF4 connector
- M.2 2230 Key E Plug-in module
- M.2 1420 SMT module
- Rugged Design with solder-down form factor
- FCC, IC, CE, UKCA, and BT SIG global certifications
- Linux support for MediaTek Linux and Android SDK
Applications
- Smart signage and retail point-of-sale (POS)
- Industrial IoT connectivity, printers, and gateways
- Rugged handheld devices and terminals
Specifications
- Wireless
- Wi-Fi 6 (802.11 a/b/g/n/ac/ax)
- Bluetooth v5.4 (BDR + EDR + BLE)
- Dual-band 2.4GHz and 5GHz frequencies
- Antenna
- Onboard MHF4 connector(s)
- Trace pin for external antennas
- Combined Wi-Fi and BT antenna RF connections
- Raw data rates (PHY)
- Up to 720Mbps, 1024-QAM, and 2x2 MIMO (MCS7) for 2.4GHz
- Up to 1.2Gbps, 1024-QAM, and 2x2 MIMO (MCS11) for 5GHz
- Wi-Fi 6 (802.11ax)
- 20MHz, 40MHz, and 80MHz wide channels, 1024-QAM
- Integrated PA/LNA
- Onboard x2 MHF4 connectors
- Supports OFDMA, TWT, upstream/downstream MU-MIMO, and BSS coloring
- 802.11d/e/h/i/j/k/mc/r/v/w
- SDIO 3.0 (Wi-Fi and HCI BT) and PCM (BT audio) network interfaces
- Bluetooth Low Energy (LE)
- BDR + EDR + BLE
- LE 2Mbps PHY
- LE long-range (LE-LR)
- Adaptive frequency hopping (AFH)
- Supply voltages
- 3.3VDC supply
- 1.8VDC I/O
- Linux and Android-supported OS
- Dimensions
- 14mm x 20mm for the M.2 1420 SMT module
- 22mm x 30mm for the M.2 E-Key module
- Lead-free and RoHS-compliant
Infographic
Videos
Yayınlandı: 2024-04-26
| Güncellenmiş: 2025-05-05