Ezurio Embedded System-on-Modules

Ezurio Embedded System-on-Modules (SOMs) are built to accelerate product development cycles. These SOMs are designed to offer unparalleled performance, flexibility, scalability, and ease of integration with optional BLUETOOTH® and Wi-Fi. Built on the latest processors and utilizing long-term software support, the SOMs and SMARC solutions give developers a secure, smart, connected IoT platform for deployment in the most demanding applications. Choose from various rugged and compact solder-down hardware and software configurations to best suit a user's application needs. The SMARC SOM modules provide a trusted path for long design cycles like those in industrial and medical devices. As use cases and wireless standards emerge, Ezurio provides upgraded SMARC SOM products, providing OEMs with an easy way to keep legacy products up to date. Based on decades of embedded device and wireless connectivity expertise, these SOMs are well supported by advanced development kits, documentation, software, firmware, and dedicated FAE support teams, all readily available to help speed up development.

Features

  • Security
    • Secure enclave
    • Secure and encrypted boot 
    • FIPS 140-2 and 140-3 Level 1 validations 
    • Long-term Linux Support with CVE remediation
  • Flexible
    • Long-term hardware availability
    • Hardware connectivity roadmap
    • Comprehensive software support
    • Device management support
    • Full product lifecycle management
  • High-performance
    • Powerful heterogenous multiprocessing
    • Dedicated machine learning
    • Dedicated graphics, video, and audio hardware
    • Diversity of hardware interfaces
    • Power efficient
    • Virtualization
    • Advanced development kits

Applications

  • Industrial
  • Medical
Yayınlandı: 2024-04-19 | Güncellenmiş: 2024-05-06